ACT20MF35PB V001

Heilind Number:DCHACT20MF35PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF35PBV00100
SKU:DCHACT20MF35PB V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this receptacle features a durable Composite shell with Electroless Nickel plating, ensuring reliability in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and amperage of 5 A, it offers secure power transmission. The 19 shell size accommodates 66 pin contacts, suitable for high-density applications. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees consistent functionality. Ideal for industrial and aerospace settings, this connector, with its Triple Start Threaded mating type, delivers efficient signal transmission. Elevate your connectivity solutions with this essential component.