| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35PEV00100 |
| SKU: | DCHACT20MF35PE V001 |
ACT20MF35PE V001
| Heilind Number: | DCHACT20MF35PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35PE V001 |
| ECAD Model: |
Specifications
Detailed Description
The SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors provides reliable connectivity in challenging environments. With a robust Composite shell and Electroless Nickel plating, this connector ensures durability. Featuring 66 Pin contacts, it can handle up to 5A of current at voltages of 400V AC, 550V DC, and 1300Vrms. Designed for secure mounting with a Square Flange, it's ideal for industrial applications. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees functionality even in extreme conditions. Trust in its Triple Start Threaded mating type for secure connections, making it a vital component in your circular connector setup.

