| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11ADV00100 |
| SKU: | DCHACT20MG11AD V001 |
ACT20MG11AD V001
| Heilind Number: | DCHACT20MG11AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a 23A amperage rating and a maximum voltage of 600V AC, 850V DC, and 1800Vrms. Its durable Composite shell, with Electroless Nickel plating, ensures reliable operation in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). With 11 positions and a Triple Start Threaded mating type, it offers secure and efficient connections for industrial or aerospace needs. Trust in this Standard Circular Connector for uncompromising performance.

