| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11BEV00100 |
| SKU: | DCHACT20MG11BE V001 |
ACT20MG11BE V001
| Heilind Number: | DCHACT20MG11BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector is designed to deliver reliable power transmission with an amperage of 23 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Featuring a durable composite shell material and Electroless Nickel plating, it ensures long-lasting durability in harsh environments. With 11 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the perfect solution for your industrial needs. Upgrade to the Standard Circular Connectors and experience superior quality and performance.

