ACT20MG11JE V001

Heilind Number:DCHACT20MG11JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG11JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG11JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MG11JEV00100
SKU:DCHACT20MG11JE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged applications, this high-performance connector features a socket contact type with 11 positions, ensuring secure and reliable connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it meets the demands of various power systems. The durable composite shell, plated with Electroless Nickel, offers excellent protection in harsh environments, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures reliability in extreme conditions. Ideal for aerospace, defense, and industrial applications, this connector, with a square flange receptacle shell type, guarantees efficient and durable performance. Upgrade your connectivity standards with our SQUARE FLANGE RECEPTACLE.