| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11PAV00100 |
| SKU: | DCHACT20MG11PA V001 |
ACT20MG11PA V001
| Heilind Number: | DCHACT20MG11PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the square flange receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and electroless nickel plating for reliable operation in harsh environments. With 11 pin contacts, it offers secure mating with triple start threaded connectors. Rated for 23A and 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. Operating temperatures ranging from -65 to 200°C (-85 to 392°F) further enhance its versatility. Ideal for aerospace, defense, and industrial settings, this connector guarantees robust and dependable performance. Elevate your connectivity solutions with this essential component.

