| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11SBV00100 |
| SKU: | DCHACT20MG11SB V001 |
ACT20MG11SB V001
| Heilind Number: | DCHACT20MG11SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector boasts a durable composite shell and Electroless Nickel plating, ensuring reliability in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 23 A, it delivers powerful connectivity. Featuring 11 socket contacts in a Square Flange design, it guarantees secure mating with Triple Start Threaded connectors. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for diverse applications. Trust in this connector for efficient and long-lasting performance in your connectivity solutions.

