| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11SCV00100 |
| SKU: | DCHACT20MG11SC V001 |
ACT20MG11SC V001
| Heilind Number: | DCHACT20MG11SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical system with our DEUTSCH 38999 Series III Composite Connectors, featuring a Square Flange Receptacle. Built for durability and high performance, this connector is ideal for demanding applications. With a current rating of 23 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The 11 socket contacts, plated with Electroless Nickel, provide secure mating connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various industrial needs. Trust in the quality of our Standard Circular Connectors, meticulously engineered for optimal performance.

