| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11SDV00100 |
| SKU: | DCHACT20MG11SD V001 |
ACT20MG11SD V001
| Heilind Number: | DCHACT20MG11SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 11 socket contacts, offering a secure and reliable connection for your industrial applications. With a maximum amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. The Electroless Nickel shell plating and composite shell material guarantee durability in harsh environments, while the Triple Start Threaded mating type ensures a secure fit. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

