| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11SEV00100 |
| SKU: | DCHACT20MG11SE V001 |
ACT20MG11SE V001
| Heilind Number: | DCHACT20MG11SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 21, offers 11 socket contacts for secure connections. With a rugged composite shell and electroless nickel plating, it ensures durability in harsh environments. Rated for up to 23 A and 600 V AC/850 V DC, it guarantees reliable power transmission. Its triple start threaded mating type ensures easy and secure installation. Operating in a wide temperature range from -65 to 200°C, it's suitable for diverse applications. Upgrade your systems with this essential connector for seamless functionality.

