| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG11SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG11SNV00100 |
| SKU: | DCHACT20MG11SN V001 |
ACT20MG11SN V001
| Heilind Number: | DCHACT20MG11SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG11SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 11 socket contacts in a durable composite shell, with Electroless Nickel plating for reliable conductivity. Rated for 23A and 600V AC/850V DC, it's ideal for demanding environments. With a wide operating temperature range of -65 to 200°C (-85 to 392°F) and a secure Triple Start Threaded mating type, it ensures dependable connections. The square flange design simplifies installation, making it perfect for a variety of applications. Upgrade your connectivity solutions with this premium connector.

