| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16AEV00100 |
| SKU: | DCHACT20MG16AE V001 |
ACT20MG16AE V001
| Heilind Number: | DCHACT20MG16AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a durable shell made of composite material, ensuring reliability in extreme environments. With a current rating of 13 A and a voltage capability of 1250 V DC, 2300 Vrms, and 900 V AC, it provides secure power transmission. Featuring 16 positions and a Triple Start Threaded mating type, it guarantees a stable and robust connection. The Electroless Nickel shell plating adds to its longevity, while the wide operating temperature range of -65°C to 200°C (-85°F to 392°F) allows for versatile use. Trust in this Standard Circular Connector for efficient and dependable performance in your connectivity systems.

