| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16BEV00100 |
| SKU: | DCHACT20MG16BE V001 |
ACT20MG16BE V001
| Heilind Number: | DCHACT20MG16BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a shell size 21 for secure installation. With an amperage of 13A and a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it ensures reliable power transmission. The electroless nickel shell plating and composite shell material guarantee longevity, even in harsh environments with an operating temperature range of -65 to 200 °C. Featuring 16 positions and a triple start threaded mating type, it offers versatility in applications. Upgrade your connections with this essential component for industrial and aerospace use.

