| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16JEV00100 |
| SKU: | DCHACT20MG16JE V001 |
ACT20MG16JE V001
| Heilind Number: | DCHACT20MG16JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket boasts a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in even the most demanding environments. Featuring a triple start threaded mating type and 16 positions, it offers secure and efficient connections. With a 13A rating and voltage capabilities of up to 1250V DC, 2300Vrms, and 900V AC, it guarantees safe and efficient power transmission. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Upgrade your Circular Connector setup with this essential component.

