| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16PAV00100 |
| SKU: | DCHACT20MG16PA V001 |
ACT20MG16PA V001
| Heilind Number: | DCHACT20MG16PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance environments, this connector boasts a durable shell material and electroless nickel shell plating for reliable operation. With a triple start threaded mating type and 16 pin contact positions, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C, it ensures optimal functionality even in extreme conditions. Certified for amperages up to 13A and voltages of 1250V DC, 2300Vrms, and 900V AC, it guarantees safe and consistent power transmission. Trust in this Standard Circular Connector to meet your demanding connectivity needs.

