| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16PCV00100 |
| SKU: | DCHACT20MG16PC V001 |
ACT20MG16PC V001
| Heilind Number: | DCHACT20MG16PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a rugged Square Flange design, capable of handling up to 13 A of current and a maximum voltage of 1250 V DC. With 16 contact positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. The Electroless Nickel shell plating and Composite shell material provide durability, making it suitable for use in harsh environments with an operating temperature range of -65 to 200 °C. Perfect for aerospace, military, and industrial applications, this connector guarantees reliable performance in demanding conditions. Upgrade your connectivity solution with this essential component.

