| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16PEV00100 |
| SKU: | DCHACT20MG16PE V001 |
ACT20MG16PE V001
| Heilind Number: | DCHACT20MG16PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the rugged reliability of our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a high amperage rating of 13A and a maximum voltage of 1250V DC, 2300Vrms, 900V AC, this connector is ideal for demanding industrial applications. With 16 positions and a shell made of Composite material plated with Electroless Nickel, it offers durability and performance in harsh environments. Its Triple Start Threaded mating type ensures secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this connector for your critical connectivity needs.

