| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16PNV00100 |
| SKU: | DCHACT20MG16PN V001 |
ACT20MG16PN V001
| Heilind Number: | DCHACT20MG16PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this receptacle boasts a durable Composite shell and Electroless Nickel plating, ensuring reliability in diverse environments. With 16 pin contacts, it offers secure mating through Triple Start Threaded insertion. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), and with a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it's suitable for demanding applications. Compliant with stringent standards, including amperage requirements of 13 A, this connector is a must-have for industrial and aerospace applications. Elevate your connectivity solutions with this essential component.

