| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16SDV00100 |
| SKU: | DCHACT20MG16SD V001 |
ACT20MG16SD V001
| Heilind Number: | DCHACT20MG16SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in demanding environments. With 16 socket contacts and a square flange shell, it offers secure and efficient mating. Rated for 13 A and 1250 V DC, 2300 Vrms, 900 V AC, this connector is suitable for a wide range of applications. Its Triple Start Threaded mating type guarantees a secure connection, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it versatile for use in various conditions. Trust in our Standard Circular Connector for high-quality connectivity solutions.

