| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16SEV00100 |
| SKU: | DCHACT20MG16SE V001 |
ACT20MG16SE V001
| Heilind Number: | DCHACT20MG16SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding environments, this rugged socket contact features Electroless Nickel plating and a composite shell for reliable performance. With 16 positions and a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it ensures secure power transmission. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for various applications. Trust in its Triple Start Threaded mating type for easy installation. Upgrade your connections with this essential Connector.

