| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG16SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG16SNV00100 |
| SKU: | DCHACT20MG16SN V001 |
ACT20MG16SN V001
| Heilind Number: | DCHACT20MG16SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG16SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this socket contact type connector features a durable composite shell with Electroless Nickel plating, ensuring reliable operation in demanding environments. With 16 positions and a voltage rating of up to 1250 V DC, 2300 Vrms, and 900 V AC, it facilitates secure power and signal transmission. The square flange receptacle, designed for Triple Start Threaded mating, offers easy installation in various applications. Operating efficiently from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for your connectivity needs. Trust in the quality of this Standard Circular Connector, a vital component in enhancing your system's performance.

