| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35AAV00100 |
| SKU: | DCHACT20MG35AA V001 |
ACT20MG35AA V001
| Heilind Number: | DCHACT20MG35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5 A amperage rating and is suitable for use in a wide range of applications. With a square flange mount type and 21 shell size, it offers secure and reliable connections. The composite shell material and electroless nickel plating ensure durability and longevity, even in harsh environments. Its 79 positions and triple start threaded mating type guarantee efficient and stable connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a versatile and dependable solution for your connectivity needs. Trust in our Standard Circular Connectors to deliver exceptional performance and reliability.

