ACT20MG35AN V001

Heilind Number:DCHACT20MG35AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG35AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG35AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MG35ANV00100
SKU:DCHACT20MG35AN V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This versatile connector, featuring a shell size of 21 and 79 positions, is designed for high-performance applications. With an amperage rating of 5 A and voltage handling capabilities of up to 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. Constructed with a composite shell material and electroless nickel plating, it offers durability in challenging environments, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) allows for use in a wide range of conditions. The triple-start threaded mating type and standard circular connector design make installation easy, catering to industrial connectivity needs. Upgrade your connectivity solutions with this rugged and reliable connector.