| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35BDV00100 |
| SKU: | DCHACT20MG35BD V001 |
ACT20MG35BD V001
| Heilind Number: | DCHACT20MG35BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this receptacle boasts a composite shell, Electroless Nickel plating, and a secure Triple Start Threaded mating type. With 79 positions and a voltage rating of 400V AC / 550V DC, it ensures reliable power transmission in various environments. Operating seamlessly in temperatures from -65 to 200°C, it's a versatile solution for demanding applications, offering high-quality construction and compatibility with Standard Circular Connectors. Trust in its efficiency and precision to meet your connectivity needs effortlessly.

