| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35HAV00100 |
| SKU: | DCHACT20MG35HA V001 |
ACT20MG35HA V001
| Heilind Number: | DCHACT20MG35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability in demanding environments, this connector boasts a 5A amperage and a voltage rating of 400V AC, 550V DC, 1300Vrms. Its square flange mount type and 21 shell size ensure secure installation, while the 79 pin contacts and triple start threaded mating type guarantee a strong and reliable connection. With Electroless Nickel shell plating and a composite shell material, it offers excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for a wide range of applications. Trust in its performance for seamless connectivity in any setting.

