| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35HCV00100 |
| SKU: | DCHACT20MG35HC V001 |
ACT20MG35HC V001
| Heilind Number: | DCHACT20MG35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell and electroless nickel shell plating for reliable operation in demanding environments. With 79 pin contacts, it offers versatile connectivity options, while its square flange design and triple start threaded mating type ensure easy installation. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with a maximum voltage rating of 400V AC, 550V DC, and 1300Vrms, it's ideal for a wide range of industrial settings. Trust in this connector's quality and performance for your critical connectivity needs.

