ACT20MG35PC V001

Heilind Number:DCHACT20MG35PC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG35PC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG35PC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MG35PCV00100
SKU:DCHACT20MG35PC V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable solution for power and signal transmission. With a versatile square flange mount, it can be easily integrated into various systems. Featuring a triple start threaded mating type, it ensures reliable connections in demanding environments. The electroless nickel shell plating and composite shell material provide excellent protection against corrosion and extreme temperatures, making it suitable for harsh industrial settings. With 79 pin contacts, it allows for efficient data transfer, while its 5A amperage and 400V AC/550V DC voltage ratings ensure safe and stable operation. Ideal for aerospace, defense, and other rugged applications, this connector guarantees high performance and longevity. Elevate your connectivity standards with this essential component.