| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35PDV00100 |
| SKU: | DCHACT20MG35PD V001 |
ACT20MG35PD V001
| Heilind Number: | DCHACT20MG35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Engineered for maximum performance, this connector boasts a robust composite shell, ensuring durability in the most demanding environments. With a high amperage rating of 5 A and a voltage tolerance of 400 V AC, 550 V DC, and 1300 Vrms, it guarantees reliable power delivery. The 21 shell size, triple start threaded mating type, and electroless nickel plating provide secure and efficient connections. Designed to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's perfect for industrial applications. Trust in our Square Flange Receptacle for seamless connectivity in even the harshest conditions.

