| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35PEV00100 |
| SKU: | DCHACT20MG35PE V001 |
ACT20MG35PE V001
| Heilind Number: | DCHACT20MG35PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these square flange receptacles offer a seamless integration into your electronic systems. With a robust shell material and electroless nickel plating, they ensure durability and reliability in demanding environments. Featuring 79 pin contacts and a triple start threaded mating type, they provide secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, they meet high power and voltage requirements. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for a wide range of applications. Elevate your connectivity solutions with these standard circular connectors.

