| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35PNV00100 |
| SKU: | DCHACT20MG35PN V001 |
ACT20MG35PN V001
| Heilind Number: | DCHACT20MG35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell and Electroless Nickel plating for durability in harsh environments. With a voltage rating of 400V AC/550V DC and an operating temperature range of -65°C to 200°C (-85°F to 392°F), it ensures reliable power transmission. Boasting 79 pin contacts in a Square Flange Receptacle configuration, it offers secure mating with Triple Start Threaded connectors. Ideal for industrial and aerospace settings, this connector is a dependable solution for your connectivity needs.

