| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35SAV00100 |
| SKU: | DCHACT20MG35SA V001 |
ACT20MG35SA V001
| Heilind Number: | DCHACT20MG35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed with a SQUARE FLANGE RECEPTACLE, this connector ensures reliable performance in challenging environments. Boasting a 5 A amperage rating and a voltage tolerance of up to 400 V AC, 550 V DC, and 1300 Vrms, it facilitates efficient power transmission. Its durable Composite shell can withstand temperatures from -65 to 200 °C (-85 to 392 °F), offering versatility for various applications. Featuring 79 socket contact positions and a Triple Start Threaded mating type, it guarantees secure connections. The Electroless Nickel shell plating provides corrosion resistance, making it ideal for harsh conditions. Compact and easy to integrate, this Circular Connector is a top choice for demanding industrial settings.

