| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG35SCV00100 |
| SKU: | DCHACT20MG35SC V001 |
ACT20MG35SC V001
| Heilind Number: | DCHACT20MG35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact type connector offers a secure and reliable connection with an amperage of 5A and voltage rating of 400V AC, 550V DC, and 1300Vrms. Its square flange mount type and electroless nickel shell plating ensure durability in various environments, while the composite shell material can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 79 positions and a triple start threaded mating type, it guarantees efficient and stable connections. Upgrade your circular connector system with this essential component, meeting the highest industry standards for quality and performance.

