| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39ACV00100 |
| SKU: | DCHACT20MG39AC V001 |
ACT20MG39AC V001
| Heilind Number: | DCHACT20MG39AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe operation in various environments. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 39 positions and a Triple Start Threaded mating type, it provides efficient power and signal transmission. The Electroless Nickel shell plating adds to its longevity, making it an essential component for industrial and aerospace applications. Elevate your connectivity with this essential Circular Connector.

