| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39AEV00100 |
| SKU: | DCHACT20MG39AE V001 |
ACT20MG39AE V001
| Heilind Number: | DCHACT20MG39AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed for optimal performance in harsh environments, with a composite shell and secure contact type ensuring durability and reliability. Rated for 13 A and 600 V AC/850 V DC, it is suitable for a wide range of applications. Its Triple Start Threaded mating type and Electroless Nickel shell plating guarantee a secure and efficient connection, while its operating temperature range of -65 to 200 °C makes it versatile for aerospace, military, and industrial settings. Upgrade your system with this essential component, meeting the highest standards of quality and performance.

