| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39BEV00100 |
| SKU: | DCHACT20MG39BE V001 |
ACT20MG39BE V001
| Heilind Number: | DCHACT20MG39BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector offers a maximum amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. With 39 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. The durable Composite shell with Electroless Nickel plating is built to withstand harsh environments, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures optimal functionality in any setting. Perfect for industrial and aerospace applications, this connector is a versatile and dependable choice for your connectivity needs.

