| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39HCV00100 |
| SKU: | DCHACT20MG39HC V001 |
ACT20MG39HC V001
| Heilind Number: | DCHACT20MG39HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Square Flange Receptacle design, this connector offers reliable performance in demanding environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures safe and efficient power transmission. The 39-pin configuration, along with Triple Start Threaded mating type, guarantees secure connections. Constructed with Electroless Nickel-plated shells and Composite shell material, it withstands harsh conditions with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for various applications, this connector is a vital component in maintaining seamless connectivity.

