| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39HDV00100 |
| SKU: | DCHACT20MG39HD V001 |
ACT20MG39HD V001
| Heilind Number: | DCHACT20MG39HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance in demanding environments, this connector features a robust composite shell and electroless nickel plating for durability and corrosion resistance. With 39 pin contact positions and a triple start threaded mating type, it ensures secure and reliable connections. Operating at a wide temperature range and boasting high voltage ratings, it is suitable for a variety of applications in aerospace, defense, and industrial sectors. Upgrade your systems with the SQUARE FLANGE RECEPTACLE for unparalleled performance and quality.

