| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39HEV00100 |
| SKU: | DCHACT20MG39HE V001 |
ACT20MG39HE V001
| Heilind Number: | DCHACT20MG39HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. Built for durability, these connectors offer a secure connection with 39 Pin contacts, suitable for high-amperage applications of up to 13 A at 600 V AC or 850 V DC. With a shell size of 21, they provide reliable performance in demanding environments, thanks to their Electroless Nickel shell plating and Composite construction. Designed for Triple Start Threaded mating, they ensure a stable and efficient connection. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), these connectors are a dependable solution for your critical connectivity needs. Upgrade to the DEUTSCH 38999 Series III and experience unparalleled performance.

