| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39JDV00100 |
| SKU: | DCHACT20MG39JD V001 |
ACT20MG39JD V001
| Heilind Number: | DCHACT20MG39JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliability in harsh environments. With 39 socket contact positions, it provides secure and efficient connections. Rated for 13A and 600V AC/850V DC, it meets rigorous power requirements. Its Triple Start Threaded mating type guarantees a secure fit, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of applications. Upgrade your connectivity with this top-of-the-line Circular Connector.

