| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39JEV00100 |
| SKU: | DCHACT20MG39JE V001 |
ACT20MG39JE V001
| Heilind Number: | DCHACT20MG39JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, suitable for a wide operating temperature range of -65 to 200 °C (-85 to 392 °F). With 39 socket contacts, it ensures reliable power and signal transmission in demanding environments. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets stringent performance standards. The electroless nickel shell plating offers enhanced durability, while the triple start threaded mating type ensures secure connections. Perfect for industrial applications, this connector is a dependable solution for your connectivity needs.

