| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39PEV00100 |
| SKU: | DCHACT20MG39PE V001 |
ACT20MG39PE V001
| Heilind Number: | DCHACT20MG39PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 21 and 39 pin contact positions, it ensures efficient power transmission. The composite shell material and electroless nickel plating provide durability and resilience, even in extreme temperatures ranging from -65 to 200 °C. With a triple start threaded mating type, this connector is ideal for applications requiring a rugged and dependable solution. Elevate your connectivity with this essential component.

