| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39SAV00100 |
| SKU: | DCHACT20MG39SA V001 |
ACT20MG39SA V001
| Heilind Number: | DCHACT20MG39SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Square Flange Receptacle offers a rugged design for reliable performance in challenging environments. With a current rating of 13 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The 21 shell size, Socket contact type, and Triple Start Threaded mating type make it versatile for various applications. Constructed with Electroless Nickel plating and Composite shell material, it guarantees durability even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in the quality of this Standard Circular Connector for seamless connectivity in your projects.

