| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39SCV00100 |
| SKU: | DCHACT20MG39SC V001 |
ACT20MG39SC V001
| Heilind Number: | DCHACT20MG39SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding connectivity needs. With a shell size of 21 and a triple start threaded mating type, this connector offers secure and reliable connections in harsh environments. Featuring 39 socket contacts, it is designed for optimal signal transmission, with a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A. The shell, made of durable composite material, provides excellent protection, while the electroless nickel plating ensures long-lasting performance. Operating within a wide temperature range of -65°C to 200°C (-85°F to 392°F), this connector is suitable for use in extreme conditions. Trust in its quality and versatility for your critical applications.

