| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39SDV00100 |
| SKU: | DCHACT20MG39SD V001 |
ACT20MG39SD V001
| Heilind Number: | DCHACT20MG39SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Square Flange Receptacle design. With a triple start threaded mating type, this connector ensures secure and reliable connections in demanding environments. Rated for 13A and 600V AC/850V DC, with a shell size of 21, it's suitable for a wide range of applications. The socket contact type, along with electroless nickel shell plating, guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), the Composite shell provides exceptional performance in extreme conditions. Upgrade your circular connector solutions with this high-quality, Standard Circular Connector.

