| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG39SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 39 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG39SNV00100 |
| SKU: | DCHACT20MG39SN V001 |
ACT20MG39SN V001
| Heilind Number: | DCHACT20MG39SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG39SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance in demanding environments, this connector features a rugged composite shell with Electroless Nickel plating, ensuring reliability in extreme conditions. With 39 socket contacts, it provides secure power transmission, rated for up to 13A and 600V AC, 850V DC, and 1800Vrms. The Square Flange Receptacle design and Triple Start Threaded mating make installation easy and secure, ideal for a wide range of applications. Trust this connector for efficient and dependable connectivity in critical systems.

