ACT20MG41AC V001

Heilind Number:DCHACT20MG41AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MG41ACV00100
SKU:DCHACT20MG41AC V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal connectivity, this rugged connector features a square flange mount and a total of 41 contact positions, offering versatile options for your application. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of durable composite material, can withstand extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it suitable for various environments. Triple Start Threaded mating type and Electroless Nickel shell plating guarantee secure and stable connections. Ideal for demanding industrial and aerospace applications, the SQUARE FLANGE RECEPTACLE sets the standard for performance and durability in circular connectors.