| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG41BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG41BDV00100 |
| SKU: | DCHACT20MG41BD V001 |
ACT20MG41BD V001
| Heilind Number: | DCHACT20MG41BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG41BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged reliability, this connector features a composite shell and electroless nickel plating, ensuring durability in harsh environments. With a shell size of 21 and 41 contact positions, it offers secure power transmission, rated for 600 V AC, 850 V DC, and 1800 Vrms. The triple start threaded mating type provides a robust connection, while the wide operating temperature range of -65 to 200 °C makes it versatile for various applications. Trust in this connector for dependable performance in demanding settings.

