| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG41BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG41BNV00100 |
| SKU: | DCHACT20MG41BN V001 |
ACT20MG41BN V001
| Heilind Number: | DCHACT20MG41BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG41BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector is designed to meet your power needs with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its durable construction, featuring a Composite shell and Electroless Nickel plating, ensures reliability in even the harshest environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With a shell size of 21 and 41 positions, this connector is suitable for a wide range of applications. Trust in its Triple Start Threaded mating type for secure connections every time.

