ACT20MG41PB V001

Heilind Number:DCHACT20MG41PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MG41PBV00100
SKU:DCHACT20MG41PB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding environments, featuring a robust shell and durable contact pins for reliable power transmission. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient operation. Its 41-pin configuration and triple start threaded mating facilitate secure and precise connections. The Electroless Nickel plating on the shell provides excellent corrosion resistance, while the composite shell construction guarantees longevity. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is ideal for aerospace, military, and industrial applications, offering dependable performance in any environment. Trust in its quality for seamless connectivity solutions.