ACT20MG41SD V001

Heilind Number:DCHACT20MG41SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MG41SDV00100
SKU:DCHACT20MG41SD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged durability and high performance, this socket contact features a composite shell, ensuring reliable operation in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers secure power transmission. Its 41 contact positions, along with an amperage of 7.5 A, cater to diverse connectivity needs. The Electroless Nickel shell plating guarantees long-term functionality, even in demanding applications. Suitable for a wide range of industries, this Triple Start Threaded connector is a versatile solution for your circular connector requirements. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a dependable choice for any project. Trust in our Standard Circular Connectors to deliver superior quality and performance, meeting the highest standards of connectivity.